Low

TMDSHV1PHINVKIT - 

Energy Harvesting, Solar Inverter, Piccolo / Concerto Based Control, 400VDC Input

TMDSHV1PHINVKIT - Energy Harvesting, Solar Inverter, Piccolo / Concerto Based Control, 400VDC Input

ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์

หมายเลขชิ้นส่วนของผู้ผลิต:
TMDSHV1PHINVKIT
รหัสสินค้า
2081121
เอกสารข้อมูลทางเทคนิค:
(EN)
ดูเอกสารทางเทคนิคทั้งหมด

ภาพรวมของผลิตภัณฑ์

The TMDSHV1PHINVKIT is a high voltage single phase inverter development kit. The C2000 high voltage inverter developers kit is intended to show users how to quickly implement a digitally controlled, four switch DC to AC inverter, supporting both solar and renewable energy types of applications as well as standalone SINE inverter designs. This is a high voltage kit intended to support common worldwide grid voltage levels and gives designers the opportunity to experiment with different control methods. The kit also features on board JTAG emulation, eliminating the need for external emulators. Based on the controlCARD platform, this kit allows designers to experiment with multiple C2000 microcontrollers and includes the Concerto F28M35 controlCARDs.
  • Piccolo or Concerto based control 400Vdc input
  • High efficiency of greater than 96%
  • 110Vac/220Vac selectable output
  • Grid tie with enable/disable
  • Quick start graphical user interface (USB and Ethernet)
  • Ethernet remote control and monitoring with Concerto MCU
  • Onboard USB JTAG emulation
  • Fully documented open source hardware and software
  • Ethernet communication enabled
  • Supporting both solar and renewable energy types of applications

การใช้งาน

Alternative Energy

เนื้อหา

Base inverter board, Concerto F28M35 control card, USB cables, Startup software and user guide.

คำเตือน

This equipment operates at high voltages and currents which can result in hazardous electrical shock. Please make sure to understand and follow all necessary safety precautions prior to operating.

ข้อมูลผลิตภัณฑ์

:
Texas Instruments
:
TMS320F28
:
Solar Inverter
:
Energy Harvesting
:
Evaluation Board MPPT, Piccolo F28035 or Concerto F28M35 Control Card, USB Cables, Software & User Guide
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
ไม่ได้ผลิตแล้ว

No longer stocked:: No Longer Manufactured:: true