Solenoid Valves:
พบผลิตภัณฑ์จำนวน310ค้นหา Solenoid Valves มากมายได้ที่ element14 Thailand เรามีสินค้า Solenoid Valves ให้เลือกมากมาย รวมถึงผลิตภัณฑ์ใหม่และยอดนิยมที่สุดจากผู้ผลิตชั้นนำของโลก: Festo, Dwyer, Sensata / Cynergy3, Camozzi & Mikroelektronika
ดู
ผู้ซื้อ
วิศวกร
ผู้ผลิต
Valve Function
Pneumatic Connection
Operating Pressure Max
Supply Voltage Max
Pneumatic Mounting Type
Pneumatic Connection Method
Flow Rate
Operating Temperature Min
Operating Temperature Max
Operating Pressure Min
Product Range
บรรจุภัณฑ์
ไม่ได้ใช้ตัวกรอง
0 เลือกตัวกรองแล้ว (จำนวน) รายการ
| เปรียบเทียบ | ราคาสำหรับ | จำนวน | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ THB3,080.260 10+ THB3,054.600 | 5/2 Way | G3/8 | 10bar | - | Manifold Rail | Female Thread | 2300l/min | -10°C | 60°C | 1.5bar | VUVS | ||||||
Each | 1+ THB7,622.760 10+ THB7,500.220 | 2/2 Way, Closed | G1/4 | 10bar | 24VDC | - | - | 2000l/min | -10°C | 60°C | 0.5bar | MN1H Series | ||||||
Each | 1+ THB4,484.970 | 5/3 Way | M5 | 8bar | 24VDC | Manifold Rail | Female Thread | 210l/min | -5°C | 60°C | 3bar | - | ||||||
SENSATA / CYNERGY3 | Each | 1+ THB4,488.690 | 2/2 Way | G1/2 | 15bar | 230VAC | - | - | 3.8m³/h | -20°C | 90°C | 0.1bar | SOL | |||||
Each | 1+ THB9,476.620 10+ THB9,277.800 | 5/2 Way | G1/4 | 8bar | - | Manifold Rail | Female Thread | 1100l/min | -5°C | 40°C | 1.5bar | JMFH | ||||||
Each | 1+ THB2,547.710 | 3/2 Way, Closed, Monostable | G1/8 | 7bar | 24VDC | Manifold Rail | Female Thread | 570l/min | -5°C | 50°C | 1.5bar | VUVG | ||||||
Each | 1+ THB2,786.060 10+ THB2,702.750 | 3/2 Way, Closed, Monostable | G1/8 | 10bar | - | Manifold Rail | Female Thread | 600l/min | -5°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ THB2,630.360 10+ THB2,573.420 | 3/2 Way, Closed, Monostable | - | 7bar | 24VDC | Manifold Rail | - | 160l/min | -5°C | 50°C | 1.5bar | VUVG | ||||||
Each | 1+ THB3,469.100 | 5/2 Way | M5 | 8bar | 24VDC | Manifold Rail | Female Thread | 220l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ THB3,077.980 10+ THB3,016.430 | 5/2 Way, Monostable | - | 8bar | 24VDC | Manifold Rail | - | 950l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ THB3,774.050 | 5/2 Way | G1/8 | 8bar | 24VDC | Manifold Rail | Female Thread | 780l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ THB2,476.980 10+ THB2,407.590 | 5/2 Way, Monostable | M7 | 8bar | 24VDC | Manifold Rail | Female Thread | 330l/min | -5°C | 60°C | 2.5bar | VUVG | ||||||
Each | 1+ THB12,439.320 10+ THB12,190.540 | 5/2 Way | G1/4 | 10bar | - | Manifold Rail | Female Thread | 1600l/min | -5°C | 40°C | 2bar | JMFH | ||||||
Each | 1+ THB3,066.150 10+ THB2,974.230 | 3/2 Way, Closed, Monostable | G1/8 | 10bar | - | Manifold Rail | Female Thread | 600l/min | -5°C | 60°C | 2.5bar | VUVS | ||||||
Each | 1+ THB2,464.440 | 3/2 Way, Closed, Monostable | - | 7bar | 24VDC | Manifold Rail | - | 350l/min | -5°C | 50°C | 1.5bar | VUVG | ||||||
Each | 1+ THB4,398.900 10+ THB4,284.920 | 3/2 Way, Closed, Monostable | G1/4 | 8bar | 24VDC | Manifold Rail | Female Thread | 880l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ THB2,764.180 | 3/2 Way, Closed, Monostable | M7 | 7bar | 24VDC | Manifold Rail | Female Thread | 280l/min | -5°C | 50°C | 1.5bar | VUVG | ||||||
Each | 1+ THB3,137.970 10+ THB3,043.890 | 5/2 Way | G1/8 | 10bar | - | Manifold Rail | Female Thread | 500l/min | -10°C | 60°C | 1.5bar | VUVS | ||||||
Each | 1+ THB3,976.410 | 3/2 Way, Closed, Monostable | G1/8 | 8bar | 24VDC | Manifold Rail | Female Thread | 560l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ THB16,240.920 10+ THB15,916.110 | 5/3 Way, Closed | G1/4 | 10bar | - | Manifold Rail | Female Thread | 1600l/min | -5°C | 40°C | 3bar | MFH | ||||||
Each | 1+ THB3,621.940 | 5/2 Way | M7 | 8bar | 24VDC | Manifold Rail | Female Thread | 380l/min | -5°C | 60°C | 1.5bar | VUVG | ||||||
Each | 1+ THB2,311.450 10+ THB2,265.220 | 5/2 Way, Monostable | - | 10bar | 24VDC | Manifold Rail | - | 330l/min | -5°C | 60°C | -0.9bar | VUVG | ||||||
Each | 1+ THB2,337.120 10+ THB2,249.840 | 5/2 Way, Monostable | M5 | 8bar | 24VDC | Manifold Rail | Female Thread | 220l/min | -5°C | 60°C | 2.5bar | VUVG | ||||||
Each | 1+ THB2,313.150 | 5/2 Way | M7 | 7bar | 24VDC | Manifold Rail | Female Thread | 340l/min | -5°C | 50°C | 1.5bar | VUVG | ||||||
Each | 1+ THB3,498.340 10+ THB3,061.040 | 3/2 Way, Closed, Monostable | G3/8 | 10bar | 24VDC | Manifold Rail | Female Thread | 2300l/min | -10°C | 60°C | 2.5bar | - | ||||||