Low

S6SAE101A00SA1002 - 

DEV BOARD, S6AE101A SOLAR POWERED IOT

S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT
S6SAE101A00SA1002 - DEV BOARD, S6AE101A SOLAR POWERED IOT

ภาพใช้เพื่อวัตถุประสงค์เพื่อแสดงตัวอย่างเท่านั้น โปรดดูรายละเอียดของผลิตภัณฑ์

หมายเลขชิ้นส่วนของผู้ผลิต:
S6SAE101A00SA1002
รหัสสินค้า
2508188
เอกสารข้อมูลทางเทคนิค:
(EN)
ดูเอกสารทางเทคนิคทั้งหมด

ภาพรวมของผลิตภัณฑ์

The S6SAE101A00SA1002 is a solar-powered internet of things (IoT) Device Kit provides an easy-to-use platform for the development of a solar-powered IoT device with BLE wireless connectivity. It includes the S6AE101A energy harvesting power management IC (PMIC) device, which is ideal for solar- or light-powered energy harvesting systems (EHS) since it only consumes 250nA. The S6AE101A also supports a hybrid EHS that uses a solar cell energy harvesting device (EHD) along with a coin cell battery and an optional vibration EHD with external diode bridge. The output voltage from the S6AE101A is configurable from 1.1 to 5.2V, supporting a broad range of device components for an IoT device. Also included in the kit is EZ-BLE™ PRoC™ module (CYBLE-022001-00), a fully integrated Bluetooth low energy (BLE) module solution that offers high flexibility for a wide variety of IoT device uses. An USB port is provided by USB-UART LP bridge controller device (CY7C65213).
  • Operates using light (>200 lux) energy harvested by the included solar cell
  • Reset button for EZ-BLE module
  • JTAG header to debug EZ-BLE module
  • Expandable sensor interface (I2C/UART/SPI/GPIO)
  • DIP switch for future expansion (Not mounted)
  • LEDs for USB power and status
  • Includes firmware that supports Bluetooth low energy (BLE) beacon
  • Includes firmware that supports wireless sensor node (WSN)

การใช้งาน

Test & Measurement, Wireless, Sensing & Instrumentation, Communications & Networking, Alternative Energy, Lighting, HVAC, Security, Industrial

ข้อมูลผลิตภัณฑ์

:
Cypress
:
S6AE101A, CYBL10162, CY8C58LP
:
Solar Power Generation
:
Energy Harvesting
:
Energy Harvesting Motherboard, BLE-USB Bridge, Solar Module, USB Cable, Start Guide, Jumper Wires
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
ไม่ได้ผลิตแล้ว

No longer stocked:: No Longer Manufactured:: true