Transformer Lamps

: พบผลิตภัณฑ์จำนวน2
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
S1079VKAAA
S1079VKAAA - SIGNAL LAMP, RED 250VAC

233377

ARCOLECTRIC - SIGNAL LAMP, RED 250VAC

SIGNAL LAMP, RED 250VAC; Mounting Hole Dia:-; Bezel Diameter:22mm; Body Diameter:35mm; Product Range:-; SVHC:No SVHC (12-Jan-2017); Panel Cutout Diameter:19mm; Panel Thickness Max:7.5mm; Projection Infront of Panel:15.2mm; Supply Voltage Max:250V; Supply

ไม่ได้ผลิตแล้ว

S1079VKAAB
S1079VKAAB - SIGNAL LAMP, GREEN 250VAC

233389

ARCOLECTRIC - SIGNAL LAMP, GREEN 250VAC

SIGNAL LAMP, GREEN 250VAC; Mounting Hole Dia:-; Bezel Diameter:22mm; Body Diameter:35mm; Product Range:-; SVHC:No SVHC (12-Jan-2017); Panel Cutout Diameter:19mm; Panel Thickness Max:7.5mm; Projection Infront of Panel:15.2mm; Supply Voltage Max:250V; Supp

ไม่ได้ผลิตแล้ว