ADI New Product Express - FEBRUARY 2013

 

New Product Express

 

Data Converters

 

RF

 

Audio/Video

 

Clock

 

Amplifier

 

Analog Front End

 

Multiplexer

 

MEMS

 

Power Management

 

Microcontroller

 

FEATURED PRODUCTS

 

DATA CONVERTERS

Functional Block Diagram
(Click to enlarge)

AD5316: 2.5 V to 5.5 V, 400 µA, 2-Wire Interface Quad Voltage Output 10-Bit DAC

Product Highlights

•Available in a 16-lead microSOIC package
•Low power, single supply operation from 2.5 V to 5.5 V supply
•Consumes 1.2 mW at 3 V and 2.5 mW at 5 V
•Rail-to-Rail output with a slew rate of 0.7 V/µs
•Multiple devices can share the same bus
•2-wire serial interface with clock rates up to 400 kHz
•Pin- and software-compatible with the AD5306 (8-bit) and the AD5326 (12-bit)


Applications

•Portable battery-powered instruments
•Digital gain and offset adjustment
•Programmable voltage and current sources
•Programmable attenuators
•Industrial process control

Check Stock and Price
Back to top

 
Functional Block Diagram
(Click to enlarge)

AD5684 (12-Bit) & AD5686 (16-Bit): Quad, nanoDAC+™ with SPI Interface

Product Highlights

•High relative accuracy (INL): ±1 LSB maximum
•Excellent DC performance:
  oTotal unadjusted error: ±0.1% of FSR maximum
  oOffset error: ±1.5 mV maximum
  oGain error: ±0.1% of FSR maximum
•Two package options: 3 mm × 3 mm, 16-lead LFCSP and 16-lead TSSOP


Applications

•Digital gain and offset adjustment
•Programmable attenuators
•Process control (PLC I/O cards)
•Industrial automation
•Data acquisition systems

Check Stock and Price
Back to top

 
Functional Block Diagram
(Click to enlarge)

AD7091R: 1 MSPS, Ultralow Power, 12-Bit ADC with on-chip Reference in 10-lead LFCSP and MSOP

Product Highlights

•Lowest power 12-bit SAR ADC available
   o349 μA typical at 3 V and 1 MSPS
   o264 nA typical at 3 V in power-down mode
   oFlexible power/throughput rate management
•Precision
   o±1 LSB max INL
•Small package
   oAvailable in 2mm x 3mm10-lead LFCSP, with alternative pinned MSOP package

Applications

•Instrumentation and Measurement
   oBattery- and USB-powered systems
   oData acquisition systems
•Consumer
   oBattery powered devices
•Communications
   oOptical systems
   oMobile communications
•Medical
   oBattery operated medical instruments
   oElectrocardiograms and heart rate monitors

Check Stock and Price
Back to top

 

RF

Functional Block Diagram
(Click to enlarge)

AD9914: 3.5 GSPS Direct Digital Synthesizer with 12-bit DAC

Product Highlights

•3.5 GSPS internal clock speed
•Integrated 12-bit DAC
•Frequency tuning resolution to 190 pHz
•16-bit phase tuning resolution
•12-bit amplitude scaling
•Programmable modulus
•Automatic linear and nonlinear frequency sweeping capability

Applications

•Agile LO frequency synthesis
•Programmable clock generator
•FM chirp source for radar and scanning systems
•Test and measurement equipment
•Acousto-optic device drivers
•Polar modulator
•Fast frequency hopping

Check Stock and Price
Back to top

 

AUDIO/VIDEO

Functional Block Diagram
(Click to enlarge)

AD8122: Triple Differential Receiver with 300m Adjustable Cable Equalization

Product Highlights

•Compensates cables up to 300 meters for wideband video
   o60 MHz equalized BW at 300 meters of UTP cable
   o120 MHz equalized BW at 150 meters of UTP cable
•Fast time domain performance
   o70 ns settling time to 1% at 300 meters of UTP cable
   o7 ns rise/fall times with 2 V step at 300 meters of UTP cable
•3 frequency response gain adjustment pins
   oHigh frequency peaking adjustment (VPEAK)
   oOutput low-pass filter cutoff adjustment (VFILTER)
   oBroadband flat gain adjustment (VGAIN)
•Selectable for UTP or coaxial compensation

Applications

•Keyboard-video-mouse (KVM)
•Digital signage
•RGB video over UTP cables
•Professional video projection and distribution
•HD video
•Security video

Check Stock and Price
Back to top

 

CLOCK

Functional Block Diagram
(Click to enlarge)

AD9559: Dual PLL Quad Input Multiservice Line Card Adaptive Clock Translator

Product Highlights

•Supports:
   o GR-1244 Stratum 3 stability in holdover mode
   oSmooth reference switchover with virtually no disturbance on output phase
   oTelcordia GR-253 jitter generation, transfer, and tolerance for SONET/SDH up to OC-192 systems
   o ITU-T G.8262 synchronous Ethernet slave clocks
   oITU-T G.823, G.824, G.825, and G.8261
•Auto/manual holdover and reference switchover
•Adaptive clocking allows dynamic adjustment of feedback dividers for use in OTN mapping/demapping applications
•Dual digital PLL architecture with four reference inputs (single-ended or differential)

Applications

•Network synchronization, including synchronous Ethernet and OTN mapping/de-mapping
•Cleanup of reference clock jitter
•SONET/SDH clocks up to OC-192, including FEC
•Stratum 3 holdover, jitter cleanup, and phase transient control
•Wireless base station controllers
•Cable infrastructure

Check Stock and Price
Back to top

 

AMPLIFIER

Functional Block Diagram
(Click to enlarge)

ADA4096-2: 30 V, Micropower, Overvoltage Protection, RRIO Dual Op Amp

Product Highlights

•Input overvoltage protection, 32 V above and below the supply rails
•No phase reversal for input voltage up to ±32 V beyond the power supply
•Rail-to-rail input and output swing
•Low power: 60 μA per amplifier typical
•Unity-gain bandwidth
   o800 kHz typical @ VSY = ±15 V
   o550 kHz typical @ VSY = ±5 V
   o465 kHz typical @ VSY = ±1.5 V
•Single-supply operation:
   o3 V to 30 V low offset voltage: 300 μV maximum

Applications

•Battery monitoring
•Sensor conditioners
•Portable power supply control
•Portable instrumentation

Check Stock and Price
Back to top

 

ANALOG FRONT END

Functional Block Diagram
(Click to enlarge)

ADAS1000: Low Power, 5-Electrode Electrocardiogram (ECG) Analog Front End (AFE)

Product Highlights

•Biopotential signals in; digitized signals out
•5 acquisition (ECG) channels and one driven lead
•Parallel ICs for up to 10+ electrode measurements
   oMaster ADAS1000 or ADAS1000-1 used with Slave ADAS1000-2
   oAC and DC lead-off detection
•Internal pace detection algorithm on 3 leads
•Thoracic impedance measurement (internal/external path)
•Selectable reference lead
•Scalable noise vs. power control, power-down modes
•Low power operation from 11 mW (1 lead), 14 mW (3 leads), 21 mW (all electrodes)

Applications

•ECG: monitor and diagnostic
•Bedside patient monitoring
•Portable telemetry
•Cardiac defibrillators
•Ambulatory monitors
•Pacemaker programmer
•Patient transport
•Stress testing

Check Stock and Price
Back to top

 

MULTIPLEXER

Functional Block Diagram
(Click to enlarge)

ADG5206: High Voltage, Latch-Up Proof, 16-Channel Multiplexer

Product Highlights

•Trench isolation guards against latch-up
•Optimal switch design for low charge injection, low switch capacitance and low leakage currents
•Dual-supply operation up to ±22 V
•Single-supply operation up to 40 V

Applications

•Automatic test equipment
•Data acquisition
•Instrumentation
•Avionics
•Battery monitoring
•Communication systems

Check Stock and Price
Back to top

 

MEMS

Functional Block Diagram
(Click to enlarge)

ADIS16448: Low Noise, High Stability Ten Degree of Freedom MEMS Inertial Sensor

Product Highlights

•Triaxial digital gyroscope with digital range scaling
   o±250°/sec, ±500°/sec, ±1000°/sec settings
   oAxis-to-axis alignment, <0.05°
•Triaxial digital accelerometer, ±18 g minimum
•Triaxial digital magnetometer, ±1.9 gauss minimum
•Digital barometer, 10 mbar to 1200 mbar
   oCalibrated pressure range: 300 mbar to 1100 mbar
•Autonomous operation and data collection
   oNo external configuration commands required
   o192 ms start-up time

Applications

•Platform stabilization and control
•Navigation
•Robotics

Check Stock and Price
Back to top

 

POWER MANAGEMENT

Functional Block Diagram
(Click to enlarge)

ADP1614: 650 kHz /1.3 MHz, 4 A, Step-Up, PWM, DC-to-DC Switching Converter

Product Highlights

•Adjustable current limit, up to 4 A
•2.5 V to 5.5 V input voltage range
•650 kHz or 1.3 MHz fixed frequency option
•Adjustable output voltage, up to 20 V

Applications

•TFT LCD bias supplies
•Portable applications
•Industrial/instrumentation equipmen

Check Stock and Price
Back to top

 

MICROCONTROLLER

Functional Block Diagram
(Click to enlarge)

ADUCM360: Low Power Precision Analog Microcontroller, ARM Cortex M3 with dual Sigma-Delta ADCs

Product Highlights

•Analog input/output dual 24-bit ADCs (ADuCM360)
•Single 24-bit ADC (ADuCM361)
•Programmable ADC output rate (3.5 Hz to 3.906 kHz) simultaneous 50 Hz/60 Hz noise rejection
•At 50 SPS continuos conversion mode
•At 16.67 SPS single conversion mode
•Flexible input mux for input channel selection to both ADCs

Applications

•Industrial automation and process control
•Intelligent precision sensing systems
•4 to 20 mA loop-powered smart sensor systems
•Medical devices, patient monitoring

Check Stock and Price
Back to top

Technical Support:

China

亚洲技术支持中心
4006-100-006

Email: china.support@analog.com 
India

Hotline: 1800-419-0108

Operating Hours:
Monday to Friday
08:30 to 13:00 and 14:00 to 17:30

Email: cic.asia@analog.com
Singapore

Hotline: 1800-CALLADI or 1800-2255234

Operating Hours:
Monday to Friday
11:00 to 15:30 and 15:30 to 20:00

Email: cic.asia@analog.com
Technical Support - Asia Pacific,
Australia, Oceania:


Email: cic.asia@analog.com